1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMJ316BB7105MLHT

DigiKey Part Number
587-4950-2-ND - Tape & Reel (TR)
587-4950-1-ND - Cut Tape (CT)
587-4950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMJ316BB7105MLHT
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
UMJ316BB7105MLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H105M160AETDK2.126445-7971-1-ND€0.32000Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.28400€2.84
50€0.21340€10.67
100€0.19160€19.16
500€0.15486€77.43
1.000€0.14352€143.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13420€268.40
4.000€0.12652€506.08
6.000€0.12268€736.08
10.000€0.11842€1,184.20
14.000€0.11593€1,623.02
20.000€0.11353€2,270.60
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400