


UMF316B7105MLHT | |
|---|---|
DigiKey Part Number | 587-UMF316B7105MLHTTR-ND - Tape & Reel (TR) 587-UMF316B7105MLHTCT-ND - Cut Tape (CT) 587-UMF316B7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7105MLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7105MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C105M4Z2A | KYOCERA AVX | 1.569 | 478-KAF31GR71H105MUCT-ND | €0.35000 | Parametric Equivalent |
| C1206F105M5RACAUTO | KEMET | 61.188 | 399-13313-1-ND | €0.66000 | Parametric Equivalent |
| C1206F105M5RACAUTO7210 | KEMET | 13.660 | 399-C1206F105M5RACAUTO7210CT-ND | €0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09395 | €187.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16180 | €8.09 |
| 100 | €0.14450 | €14.45 |
| 500 | €0.11514 | €57.57 |
| 1.000 | €0.10608 | €106.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20800 | €2.08 |
| 50 | €0.15420 | €7.71 |
| 100 | €0.13760 | €13.76 |
| 500 | €0.10966 | €54.83 |
| 1.000 | €0.10104 | €101.04 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

