Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TVS042CG220JC-W | |
|---|---|
DigiKey Part Number | TVS042CG220JC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS042CG220JC-W |
Description | CAP CER 22PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG220JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG220JWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG220JWNA01TR-ND | €0.00466 | Parametric Equivalent |
| MSART042SCG220JWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG220JWRA01TR-ND | €0.04581 | Parametric Equivalent |
| MSAST042SCG220JWNA01 | Taiyo Yuden | 33.000 | 587-MSAST042SCG220JWNA01CT-ND | €0.08000 | Parametric Equivalent |
| TMK042CG220JC-W | Taiyo Yuden | 124.727 | 587-5763-1-ND | €0.08000 | Parametric Equivalent |
| CC0100JRNPO8BN220 | YAGEO | 19.700 | 13-CC0100JRNPO8BN220CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.04581 | €1,832.40 |
| Unit Price without VAT: | €0.04581 |
|---|---|
| Unit Price with VAT: | €0.05497 |








