


TVS042CG0R6AC-W | |
|---|---|
DigiKey Part Number | 587-TVS042CG0R6AC-WTR-ND - Tape & Reel (TR) 587-TVS042CG0R6AC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TVS042CG0R6AC-W |
Description | CAP CER 0.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG0R6AC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG0R6AD-W | Taiyo Yuden | 1.800 | 587-5660-1-ND | €0.08000 | Parametric Equivalent |
| GJM0225C1ER60WB01L | Murata Electronics | 12.909 | 490-GJM0225C1ER60WB01LCT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18800 | €1.88 |
| 50 | €0.13780 | €6.89 |
| 100 | €0.12260 | €12.26 |
| 500 | €0.09688 | €48.44 |
| 1.000 | €0.08895 | €88.95 |
| 2.500 | €0.08058 | €201.45 |
| 5.000 | €0.07555 | €377.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.06518 | €2,607.20 |
| 80.000 | €0.06286 | €5,028.80 |
| 120.000 | €0.06170 | €7,404.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

