
TSD1N18D2G45NS030T | |
|---|---|
DigiKey Part Number | 587-TSD1N18D2G45NS030TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSD1N18D2G45NS030T |
Description | RF DIPLEXER 1.584/5.425GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.558GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Category | Frequency Bands (Low / High) 1.558GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz |
Manufacturer Taiyo Yuden | Low Band Attenuation (min / max dB) 26.00dB / - |
Series | High Band Attenuation (min / max dB) 32.00dB / - |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Type Diplexer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.35409 | €1,770.45 |
| Unit Price without VAT: | €0.35409 |
|---|---|
| Unit Price with VAT: | €0.42491 |

