


TMK325BJ335MN-T | |
|---|---|
DigiKey Part Number | 587-4947-2-ND - Tape & Reel (TR) 587-4947-1-ND - Cut Tape (CT) 587-4947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ335MN-T |
Description | CAP CER 3.3UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ335MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.23300 | €11.65 |
| 100 | €0.20970 | €20.97 |
| 500 | €0.17024 | €85.12 |
| 1.000 | €0.15806 | €158.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14804 | €296.08 |
| 4.000 | €0.13979 | €559.16 |
| 6.000 | €0.13567 | €814.02 |
| 10.000 | €0.13109 | €1,310.90 |
| 14.000 | €0.12842 | €1,797.88 |
| 20.000 | €0.12584 | €2,516.80 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

