


TMK316SD683JF-T | |
|---|---|
DigiKey Part Number | 587-1143-2-ND - Tape & Reel (TR) 587-1143-1-ND - Cut Tape (CT) 587-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316SD683JF-T |
Description | CAP CER 0.068UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316SD683JF-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29900 | €2.99 |
| 50 | €0.22520 | €11.26 |
| 100 | €0.20240 | €20.24 |
| 500 | €0.16410 | €82.05 |
| 1.000 | €0.15226 | €152.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13764 | €412.92 |
| 6.000 | €0.13048 | €782.88 |
| 9.000 | €0.12690 | €1,142.10 |
| 15.000 | €0.12293 | €1,843.95 |
| 21.000 | €0.12060 | €2,532.60 |
| 30.000 | €0.11837 | €3,551.10 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

