


TMK316SD104JL-T | |
|---|---|
DigiKey Part Number | 587-1147-2-ND - Tape & Reel (TR) 587-1147-1-ND - Cut Tape (CT) 587-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316SD104JL-T |
Description | CAP CER 0.1UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316SD104JL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24100 | €2.41 |
| 50 | €0.17880 | €8.94 |
| 100 | €0.15990 | €15.99 |
| 500 | €0.12808 | €64.04 |
| 1.000 | €0.11826 | €118.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11019 | €220.38 |
| 4.000 | €0.10354 | €414.16 |
| 6.000 | €0.10022 | €601.32 |
| 10.000 | €0.09653 | €965.30 |
| 14.000 | €0.09437 | €1,321.18 |
| 20.000 | €0.09230 | €1,846.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

