Direct
Direct



TMK316F225ZG-T | |
|---|---|
DigiKey Part Number | TMK316F225ZG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK316F225ZG-T |
Description | CAP CER 2.2UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
EDA/CAD Models | TMK316F225ZG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK316BJ225KD-T | Taiyo Yuden | 15.790 | 587-2231-1-ND | €0.20000 | Direct |
| 12063G225ZAT2A | KYOCERA AVX | 2.671 | 478-KGM31AV51E225ZUCT-ND | €0.31000 | Direct |



