Direct



TMK316F105ZFST | |
|---|---|
DigiKey Part Number | TMK316F105ZFST-ND |
Manufacturer | |
Manufacturer Product Number | TMK316F105ZFST |
Description | CAP CER 1UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316F105ZFST Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7R8BB105 | YAGEO | 51.547 | 311-1356-1-ND | €0.20000 | Direct |


