


TMK316BJ225KD-T | |
|---|---|
DigiKey Part Number | 587-2231-2-ND - Tape & Reel (TR) 587-2231-1-ND - Cut Tape (CT) 587-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ225KD-T |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ225KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11600 | €1.16 |
| 50 | €0.08280 | €4.14 |
| 100 | €0.07280 | €7.28 |
| 500 | €0.05598 | €27.99 |
| 1.000 | €0.05081 | €50.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04306 | €172.24 |
| 8.000 | €0.04018 | €321.44 |
| 12.000 | €0.03874 | €464.88 |
| 20.000 | €0.03714 | €742.80 |
| 28.000 | €0.03621 | €1,013.88 |
| 40.000 | €0.03531 | €1,412.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

