1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7105KGHT

DigiKey Part Number
587-3477-2-ND - Tape & Reel (TR)
587-3477-1-ND - Cut Tape (CT)
587-3477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7105KGHT
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212B7105KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212B7105KGHTRTaiyo Yuden4.744587-6357-1-ND€0.17000Direct
GMK212B7105KGHTTaiyo Yuden15.123587-3362-1-ND€0.17000Upgrade
08053C105K4T2AKYOCERA AVX3.085478-KAM21KR71E105KUCT-ND€0.25000Direct
C0805C105K3RACAUTOKEMET87.011399-6929-1-ND€0.14000Direct
CGA4J3X7R1E105K125ABTDK141.254445-5687-1-ND€0.14000Direct
In-Stock: 2.035
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08700€0.87
50€0.06160€3.08
100€0.05380€5.38
500€0.04072€20.36
1.000€0.03671€36.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03176€95.28
6.000€0.02933€175.98
9.000€0.02812€253.08
15.000€0.02678€401.70
21.000€0.02599€545.79
30.000€0.02524€757.20
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000