TMK042CG4R8BD-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00553
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00553
Datasheet
4.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG4R8BD-W

DigiKey Part Number
587-5703-2-ND - Tape & Reel (TR)
587-5703-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG4R8BD-W
Description
CAP CER 4.8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG4R8BD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG4R8BWNA01Taiyo Yuden0587-MLAST042SCG4R8BWNA01TR-ND€0.00553Parametric Equivalent
MSAST042SCG4R8BWNA01Taiyo Yuden0587-MSAST042SCG4R8BWNA01TR-ND€0.00553Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000€0.00553€221.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600