3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG3R9BD-W

DigiKey Part Number
587-5694-2-ND - Tape & Reel (TR)
587-5694-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG3R9BD-W
Description
CAP CER 3.9PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG3R9BD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0100BRNPO8BN3R9YAGEO19.47013-CQ0100BRNPO8BN3R9CT-ND€0.08000Parametric Equivalent
In-Stock: 13.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
50€0.01880€0.94
100€0.01610€1.61
500€0.01142€5.71
1.000€0.01001€10.01
2.500€0.00852€21.30
5.000€0.00763€38.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000€0.00581€232.40
80.000€0.00540€432.00
120.000€0.00520€624.00
200.000€0.00497€994.00
280.000€0.00484€1,355.20
400.000€0.00471€1,884.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600