5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG5R6CK-W

DigiKey Part Number
TMK021CG5R6CK-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK021CG5R6CK-W
Description
CAP CER 5.6PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK021CG5R6CK-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±0.25pF
Thickness (Max)
0.006" (0.14mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.09646€4,823.00
Manufacturers Standard Package
Unit Price without VAT:€0.09646
Unit Price with VAT:€0.11575