


TMJ316BB7106KLHT | |
|---|---|
DigiKey Part Number | 587-4263-2-ND - Tape & Reel (TR) 587-4263-1-ND - Cut Tape (CT) 587-4263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ316BB7106KLHT |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | TMJ316BB7106KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31000 | €3.10 |
| 50 | €0.23400 | €11.70 |
| 100 | €0.21050 | €21.05 |
| 500 | €0.17100 | €85.50 |
| 1.000 | €0.15878 | €158.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14873 | €297.46 |
| 4.000 | €0.14046 | €561.84 |
| 6.000 | €0.13631 | €817.86 |
| 10.000 | €0.13172 | €1,317.20 |
| 14.000 | €0.12904 | €1,806.56 |
| 20.000 | €0.12646 | €2,529.20 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

