Parametric Equivalent



TMF325B7474KNHT | |
|---|---|
DigiKey Part Number | 587-6475-2-ND - Tape & Reel (TR) 587-6475-1-ND - Cut Tape (CT) 587-6475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7474KNHT |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7474KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST32NSB7474KTNA01 | Taiyo Yuden | 0 | 587-MAAST32NSB7474KTNA01TR-ND | €0.14519 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31700 | €3.17 |
| 50 | €0.23920 | €11.96 |
| 100 | €0.21540 | €21.54 |
| 500 | €0.17512 | €87.56 |
| 1.000 | €0.16267 | €162.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15244 | €304.88 |
| 4.000 | €0.14402 | €576.08 |
| 6.000 | €0.13981 | €838.86 |
| 10.000 | €0.13513 | €1,351.30 |
| 14.000 | €0.13240 | €1,853.60 |
| 20.000 | €0.12977 | €2,595.40 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |


