


TMF107B7104KAHT | |
|---|---|
DigiKey Part Number | 587-6559-2-ND - Tape & Reel (TR) 587-6559-1-ND - Cut Tape (CT) 587-6559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF107B7104KAHT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF107B7104KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05480 | €2.74 |
| 100 | €0.04770 | €4.77 |
| 500 | €0.03586 | €17.93 |
| 1.000 | €0.03224 | €32.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02680 | €107.20 |
| 8.000 | €0.02479 | €198.32 |
| 12.000 | €0.02378 | €285.36 |
| 20.000 | €0.02266 | €453.20 |
| 28.000 | €0.02201 | €616.28 |
| 40.000 | €0.02138 | €855.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

