Image for TLH10UB9720R6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLH10UB9720R6

DigiKey Part Number
587-TLH10UB9720R6-ND
Manufacturer
Manufacturer Product Number
TLH10UB9720R6
Description
CMC 9.7MH 600MA 2LN TH
Customer Reference
Detailed Description
9.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.314Ohm
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.314Ohm
Manufacturer
Taiyo Yuden
Voltage Rating - DC
250V
Series
Voltage Rating - AC
250V
Packaging
Box
Operating Temperature
-25°C ~ 105°C
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Number of Lines
2
Height (Max)
0.689" (17.50mm)
Inductance @ Frequency
9.7 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.