
TLF9UA302WR42K1 | |
|---|---|
DigiKey Part Number | 587-TLF9UA302WR42K1-ND |
Manufacturer | |
Manufacturer Product Number | TLF9UA302WR42K1 |
Description | CMC 3MH 420MA 2LN TH |
Customer Reference | |
Detailed Description | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 420mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 420mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.630" (16.00mm) |
Inductance @ Frequency 3 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.42000 | €4.20 |
| 25 | €0.38840 | €9.71 |
| 50 | €0.36640 | €18.32 |
| 100 | €0.34530 | €34.53 |
| 250 | €0.31944 | €79.86 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

