
T2K110BJ104KB-T | |
|---|---|
DigiKey Part Number | 587-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2K110BJ104KB-T |
Description | CAP ARRAY 0.1UF 25V X7R 0504 |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 2 Array 25 V X7R 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T2K110BJ104KB-T Models |
Category | Circuit Type Isolated |
Manufacturer Taiyo Yuden | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 0.1µF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±10% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.024" (0.60mm) |
Dielectric Material Ceramic | Base Product Number |
Number of Capacitors 2 |

