RSHV1470M1GDC8002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.37588

Parametric Equivalent


Nichicon
In Stock: 6.752
Unit Price: €0.92000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.15193
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 203
Unit Price: €2.08000
Datasheet
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHV1470M1GDC8002

DigiKey Part Number
587-RSHV1470M1GDC8002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHV1470M1GDC8002
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHV1470M1GDC8002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Taiyo Yuden
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSHV1470M1GDC8002ETaiyo Yuden0587-RSHV1470M1GDC8002ETR-ND€0.37588Parametric Equivalent
GYB1V470MCQ1GSNichicon6.752493-17889-1-ND€0.92000Parametric Equivalent
HBV470M1VTR-0606SSurge04403-HBV470M1VTR-0606STR-ND€0.15193Parametric Equivalent
MAL218297003E3Vishay Beyschlag/Draloric/BC Components203BC4983CT-ND€2.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.37588€375.88
Manufacturers Standard Package
Unit Price without VAT:€0.37588
Unit Price with VAT:€0.45106