330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHV1331M1JDE7002E

DigiKey Part Number
587-RSHV1331M1JDE7002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHV1331M1JDE7002E
Description
CAP ALUMHYB 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHV1331M1JDE7002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Taiyo Yuden
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.41317€413.17
Manufacturers Standard Package
Unit Price without VAT:€0.41317
Unit Price with VAT:€0.49580