
RAHTK680M1UEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK680M1UEH0002ETR-ND - Tape & Reel (TR) 587-RAHTK680M1UEH0002ECT-ND - Cut Tape (CT) 587-RAHTK680M1UEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK680M1UEH0002E |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK680M1UEH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Applications General Purpose |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.23000 | €12.30 |
| 50 | €0.96220 | €48.11 |
| 100 | €0.87790 | €87.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.73274 | €366.37 |
| 1.000 | €0.68706 | €687.06 |
| 1.500 | €0.66401 | €996.01 |
| 2.500 | €0.63832 | €1,595.80 |
| 3.500 | €0.62323 | €2,181.30 |
| 5.000 | €0.60865 | €3,043.25 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

