


QMK325BJ224KN-T | |
|---|---|
DigiKey Part Number | 587-5218-2-ND - Tape & Reel (TR) 587-5218-1-ND - Cut Tape (CT) 587-5218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325BJ224KN-T |
Description | CAP CER 0.22UF 250V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325BJ224KN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ32NSB5224KTNA01 | Taiyo Yuden | 1.570 | 587-MSASQ32NSB5224KTNA01CT-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24200 | €2.42 |
| 50 | €0.18060 | €9.03 |
| 100 | €0.16160 | €16.16 |
| 500 | €0.12950 | €64.75 |
| 1.000 | €0.11961 | €119.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11147 | €222.94 |
| 4.000 | €0.10476 | €419.04 |
| 6.000 | €0.10141 | €608.46 |
| 10.000 | €0.09769 | €976.90 |
| 14.000 | €0.09551 | €1,337.14 |
| 20.000 | €0.09342 | €1,868.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

