
NS10145T100MNVV | |
|---|---|
DigiKey Part Number | 587-NS10145T100MNVVTR-ND - Tape & Reel (TR) 587-NS10145T100MNVVCT-ND - Cut Tape (CT) 587-NS10145T100MNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T100MNVV |
Description | FIXED IND 10UH 3.1A 32.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.1 A 32.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32.4mOhm Max |
Series | Frequency - Self Resonant 21.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current - Saturation (Isat) 4.22A | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.46778 | €935.56 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

