5600 pF ±10% 16V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYE168SSD562KTNA01

DigiKey Part Number
587-MSAYE168SSD562KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSAYE168SSD562KTNA01
Description
CAP CER 5600PF 16V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 16V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYE168SSD562KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06553€262.12
Manufacturers Standard Package
Unit Price without VAT:€0.06553
Unit Price with VAT:€0.07864