Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASU319LB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU319LB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASU319LB5475MTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU319LB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU319LB5475MTNA01 | Taiyo Yuden | 0 | 587-MLASU319LB5475MTNA01TR-ND | €0.10979 | Parametric Equivalent |
| UMK316ABJ475MD-T | Taiyo Yuden | 0 | 587-UMK316ABJ475MD-TTR-ND | €0.10979 | Parametric Equivalent |
| GRM319R61H475MA12D | Murata Electronics | 2.044 | 490-GRM319R61H475MA12DCT-ND | €0.28000 | Parametric Equivalent |
| GRM319R61H475MA12J | Murata Electronics | 0 | 490-GRM319R61H475MA12JTR-ND | €0.05685 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10979 | €439.16 |
| Unit Price without VAT: | €0.10979 |
|---|---|
| Unit Price with VAT: | €0.13175 |




