
MSASU168BB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU168BB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSASU168BB5225MTNA01CT-ND - Cut Tape (CT) 587-MSASU168BB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168BB5225MTNA01 |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168BB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12300 | €1.23 |
| 50 | €0.08840 | €4.42 |
| 100 | €0.07790 | €7.79 |
| 500 | €0.06012 | €30.06 |
| 1.000 | €0.05464 | €54.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04644 | €185.76 |
| 8.000 | €0.04340 | €347.20 |
| 12.000 | €0.04187 | €502.44 |
| 20.000 | €0.04019 | €803.80 |
| 28.000 | €0.03920 | €1,097.60 |
| 40.000 | €0.03825 | €1,530.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

