270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SCG271JFNA01

DigiKey Part Number
587-MSASU105SCG271JFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SCG271JFNA01CT-ND - Cut Tape (CT)
587-MSASU105SCG271JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SCG271JFNA01
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SCG271JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N271J500CTWalsin Technology Corporation89.7531292-1293-1-ND€0.08000Parametric Equivalent
AC0402JRNPO9BN271YAGEO67.99913-AC0402JRNPO9BN271CT-ND€0.08000Parametric Equivalent
C0402C271J5GACAUTOKEMET32.958399-15958-1-ND€0.09000Parametric Equivalent
C0402C271J5GACTUKEMET207.746399-8961-1-ND€0.08000Parametric Equivalent
C1005C0G1H271J050BATDK3.238445-1252-1-ND€0.08000Parametric Equivalent
In-Stock: 9.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02080€1.04
100€0.01780€1.78
500€0.01270€6.35
1.000€0.01115€11.15
2.500€0.00953€23.82
5.000€0.00856€42.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00775€77.50
20.000€0.00710€142.00
30.000€0.00677€203.10
50.000€0.00640€320.00
70.000€0.00619€433.30
100.000€0.00598€598.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600