
MSASU063SCG360JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SCG360JFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SCG360JFNA01CT-ND - Cut Tape (CT) 587-MSASU063SCG360JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SCG360JFNA01 |
Description | CAP CER 36PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SCG360JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG360JT-F | Taiyo Yuden | 3.840 | 587-5275-1-ND | €0.08000 | Parametric Equivalent |
| C0603C0G1H360J | TDK | 2.699 | 445-2937-1-ND | €0.11000 | Parametric Equivalent |
| GCM0335C1H360JA16D | Murata Electronics | 14.860 | 490-GCM0335C1H360JA16DCT-ND | €0.08000 | Parametric Equivalent |
| GMC02CG360J50NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02CG360J50NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01200 | €1.20 |
| 500 | €0.00844 | €4.22 |
| 1.000 | €0.00735 | €7.35 |
| 2.500 | €0.00620 | €15.50 |
| 5.000 | €0.00552 | €27.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00467 | €70.05 |
| 30.000 | €0.00426 | €127.80 |
| 45.000 | €0.00405 | €182.25 |
| 75.000 | €0.00382 | €286.50 |
| 105.000 | €0.00369 | €387.45 |
| 150.000 | €0.00356 | €534.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

