Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASU063SCG111JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SCG111JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASU063SCG111JFNA01 |
Description | CAP CER 110PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SCG111JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU063SCG111JFNA01 | Taiyo Yuden | 0 | 587-MLASU063SCG111JFNA01TR-ND | €0.00527 | Parametric Equivalent |
| UMK063CG111JT-F | Taiyo Yuden | 1.170 | 587-5279-1-ND | €0.08000 | Parametric Equivalent |
| GRT0335C1H111JA02D | Murata Electronics | 0 | 490-GRT0335C1H111JA02DTR-ND | €0.00445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00527 | €79.05 |
| Unit Price without VAT: | €0.00527 |
|---|---|
| Unit Price with VAT: | €0.00632 |




