
MSAST042SCG240JWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG240JWNA01TR-ND - Tape & Reel (TR) 587-MSAST042SCG240JWNA01CT-ND - Cut Tape (CT) 587-MSAST042SCG240JWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG240JWNA01 |
Description | CAP CER 24PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG240JWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG240JC-W | Taiyo Yuden | 114.422 | 587-5764-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01390 | €1.39 |
| 500 | €0.00982 | €4.91 |
| 1.000 | €0.00858 | €8.58 |
| 2.500 | €0.00728 | €18.20 |
| 5.000 | €0.00649 | €32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00489 | €195.60 |
| 80.000 | €0.00453 | €362.40 |
| 120.000 | €0.00435 | €522.00 |
| 200.000 | €0.00415 | €830.00 |
| 280.000 | €0.00404 | €1,131.20 |
| 400.000 | €0.00393 | €1,572.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

