Parametric Equivalent
Parametric Equivalent

MSAST042SCG1R4CWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG1R4CWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG1R4CWNA01 |
Description | CAP CER 1.4PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG1R4CWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG1R4CWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG1R4CWNA01TR-ND | €0.00466 | Parametric Equivalent |
| TMK042CG1R4CD-W | Taiyo Yuden | 0 | TMK042CG1R4CD-W-ND | €0.00466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00466 | €186.40 |
| Unit Price without VAT: | €0.00466 |
|---|---|
| Unit Price with VAT: | €0.00559 |



