4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105BB5475MFNB33

DigiKey Part Number
587-MSASL105BB5475MFNB33TR-ND - Tape & Reel (TR)
587-MSASL105BB5475MFNB33CT-ND - Cut Tape (CT)
587-MSASL105BB5475MFNB33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105BB5475MFNB33
Description
CAP CER 4.7UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105BB5475MFNB33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08900€0.89
50€0.06280€3.14
100€0.05500€5.50
500€0.04170€20.85
1.000€0.03759€37.59
2.500€0.03328€83.20
5.000€0.03068€153.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02854€285.40
20.000€0.02679€535.80
30.000€0.02591€777.30
50.000€0.02493€1,246.50
70.000€0.02436€1,705.20
100.000€0.02381€2,381.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000