0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL063SC6224MFNA01

DigiKey Part Number
587-MSASL063SC6224MFNA01TR-ND - Tape & Reel (TR)
587-MSASL063SC6224MFNA01CT-ND - Cut Tape (CT)
587-MSASL063SC6224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL063SC6224MFNA01
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033C81A224ME01DMurata Electronics25.741490-GRM033C81A224ME01DCT-ND€0.08000Parametric Equivalent
GRM033C81A224ME01JMurata Electronics2.853490-GRM033C81A224ME01JCT-ND€0.08000Parametric Equivalent
GRM033C81A224ME01WMurata Electronics29.000490-GRM033C81A224ME01WCT-ND€0.08000Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10700€1.07
50€0.07640€3.82
100€0.06690€6.69
500€0.05124€25.62
1.000€0.04641€46.41
2.500€0.04133€103.33
5.000€0.03827€191.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03449€517.35
30.000€0.03264€979.20
45.000€0.03171€1,426.95
75.000€0.03068€2,301.00
105.000€0.03008€3,158.40
150.000€0.02951€4,426.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800