0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL063SC6104KFNA01

DigiKey Part Number
587-MSASL063SC6104KFNA01TR-ND - Tape & Reel (TR)
587-MSASL063SC6104KFNA01CT-ND - Cut Tape (CT)
587-MSASL063SC6104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL063SC6104KFNA01
Description
CAP CER 0.1UF 10V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL063SC6104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX6S6BB104YAGEO10.82313-AC0201KRX6S6BB104CT-ND€0.09000Parametric Equivalent
GMC02X6S104K10NTCal-Chip Electronics, Inc.15.0004713-GMC02X6S104K10NTCT-ND€0.08000Parametric Equivalent
GRM033C81A104KE14DMurata Electronics47.949490-17002-1-ND€0.08000Parametric Equivalent
GRT033C81A104KE01DMurata Electronics484.776490-12232-1-ND€0.08000Parametric Equivalent
GRT033C81A104KE01JMurata Electronics43.027490-GRT033C81A104KE01JCT-ND€0.08000Parametric Equivalent
In-Stock: 14.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07100€0.71
50€0.04960€2.48
100€0.04320€4.32
500€0.03230€16.15
1.000€0.02895€28.95
2.500€0.02544€63.60
5.000€0.02332€116.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02071€310.65
30.000€0.01944€583.20
45.000€0.01880€846.00
75.000€0.01809€1,356.75
105.000€0.01768€1,856.40
150.000€0.01728€2,592.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600