0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063BC6474MFNA01

DigiKey Part Number
587-MSASJ063BC6474MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063BC6474MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063BC6474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063BC6474MFNA01
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK063BC6474MP-FTaiyo Yuden28.204587-JMK063BC6474MP-FCT-ND€0.13000Parametric Equivalent
CC0201MRX6S5BB474YAGEO9.25213-CC0201MRX6S5BB474CT-ND€0.15000Parametric Equivalent
In-Stock: 14.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06900€0.69
50€0.04840€2.42
100€0.04220€4.22
500€0.03148€15.74
1.000€0.02821€28.21
2.500€0.02477€61.93
5.000€0.02270€113.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02014€302.10
30.000€0.01889€566.70
45.000€0.01827€822.15
75.000€0.01757€1,317.75
105.000€0.01717€1,802.85
150.000€0.01678€2,517.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600