MSASH32NSB7224MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.43000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.19924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13389
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.12489
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.20026
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13389
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13389
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.19924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.19924
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.10616
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.18813
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €1.52233
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.35827
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €1.52119
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32NSB7224MTNA01

DigiKey Part Number
587-MSASH32NSB7224MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASH32NSB7224MTNA01
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32NSB7224MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF325B7224MNHTTaiyo Yuden0587-HMF325B7224MNHTCT-ND€0.43000Parametric Equivalent
HMJ325B7224MNHTTaiyo Yuden0HMJ325B7224MNHT-ND€0.19924Parametric Equivalent
HMK325B7224MNHTTaiyo Yuden0587-HMK325B7224MNHTTR-ND€0.13389Parametric Equivalent
MAASH32NSB7224MTNA01Taiyo Yuden0587-MAASH32NSB7224MTNA01TR-ND€0.12489Parametric Equivalent
MBJCH32NSB7224MTPA01Taiyo Yuden0587-MBJCH32NSB7224MTPA01TR-ND€0.20026Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.10616€212.32
Manufacturers Standard Package
Unit Price without VAT:€0.10616
Unit Price with VAT:€0.12739