
MSASE21GBB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE21GBB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE21GBB7106MTNA01CT-ND - Cut Tape (CT) 587-MSASE21GBB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE21GBB7106MTNA01 |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE21GBB7106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805MKX7R7BB106 | YAGEO | 1.532 | 311-3508-1-ND | €0.52000 | Parametric Equivalent |
| GMC21X7R106M16NT | Cal-Chip Electronics, Inc. | 3.732 | 4713-GMC21X7R106M16NTCT-ND | €0.34000 | Parametric Equivalent |
| GRM21BZ71C106ME15K | Murata Electronics | 3.926 | 490-GRM21BZ71C106ME15KCT-ND | €0.27000 | Parametric Equivalent |
| GRM21BZ71C106ME15L | Murata Electronics | 14 | 490-GRM21BZ71C106ME15LCT-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15800 | €7.90 |
| 100 | €0.14080 | €14.08 |
| 500 | €0.11208 | €56.04 |
| 1.000 | €0.10320 | €103.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09226 | €276.78 |
| 6.000 | €0.08691 | €521.46 |
| 9.000 | €0.08422 | €757.98 |
| 15.000 | €0.08125 | €1,218.75 |
| 21.000 | €0.07952 | €1,669.92 |
| 30.000 | €0.07784 | €2,335.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

