0.47 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063BB5474KFNB33

DigiKey Part Number
587-MSASE063BB5474KFNB33TR-ND - Tape & Reel (TR)
587-MSASE063BB5474KFNB33CT-ND - Cut Tape (CT)
587-MSASE063BB5474KFNB33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE063BB5474KFNB33
Description
CAP CER 0.47UF 16V X5R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.16900€1.69
50€0.12340€6.17
100€0.10960€10.96
500€0.08604€43.02
1.000€0.07881€78.81
2.500€0.07118€177.95
5.000€0.06658€332.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.06090€913.50
30.000€0.05812€1,743.60
45.000€0.05673€2,552.85
75.000€0.05519€4,139.25
105.000€0.05428€5,699.40
150.000€0.05342€8,013.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800