
MSASE063BB5474KFNB33 | |
|---|---|
DigiKey Part Number | 587-MSASE063BB5474KFNB33TR-ND - Tape & Reel (TR) 587-MSASE063BB5474KFNB33CT-ND - Cut Tape (CT) 587-MSASE063BB5474KFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063BB5474KFNB33 |
Description | CAP CER 0.47UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12340 | €6.17 |
| 100 | €0.10960 | €10.96 |
| 500 | €0.08604 | €43.02 |
| 1.000 | €0.07881 | €78.81 |
| 2.500 | €0.07118 | €177.95 |
| 5.000 | €0.06658 | €332.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06090 | €913.50 |
| 30.000 | €0.05812 | €1,743.60 |
| 45.000 | €0.05673 | €2,552.85 |
| 75.000 | €0.05519 | €4,139.25 |
| 105.000 | €0.05428 | €5,699.40 |
| 150.000 | €0.05342 | €8,013.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

