Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE042SCG120JWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE042SCG120JWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE042SCG120JWNA01 |
Description | CAP CER 12PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE042SCG120JWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE042SCG120JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG120JWNA01TR-ND | €0.02983 | Parametric Equivalent |
| 0101YA120JAT2A | KYOCERA AVX | 16.089 | 478-KGM02ACG1C120JHCT-ND | €0.08000 | Parametric Equivalent |
| 01R5N120J160CT | Walsin Technology Corporation | 0 | 1292-01R5N120J160CTTR-ND | €0.00350 | Parametric Equivalent |
| C0402C0G1C120J020BC | TDK | 19.835 | 445-5485-1-ND | €0.17000 | Parametric Equivalent |
| CC0100JRNPO7BN120 | YAGEO | 201.960 | 311-3655-1-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.02983 | €1,193.20 |
| Unit Price without VAT: | €0.02983 |
|---|---|
| Unit Price with VAT: | €0.03580 |







