
MSASE042SB7102KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE042SB7102KWNA01TR-ND - Tape & Reel (TR) 587-MSASE042SB7102KWNA01CT-ND - Cut Tape (CT) 587-MSASE042SB7102KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE042SB7102KWNA01 |
Description | CAP CER 1000PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE042SB7102KWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100KRX7R7BB102 | YAGEO | 57.798 | 13-CC0100KRX7R7BB102CT-ND | €0.08000 | Parametric Equivalent |
| GRM022R71C102KE14L | Murata Electronics | 101.859 | 490-GRM022R71C102KE14LCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10520 | €5.26 |
| 100 | €0.09300 | €9.30 |
| 500 | €0.07242 | €36.21 |
| 1.000 | €0.06608 | €66.08 |
| 2.500 | €0.05940 | €148.50 |
| 5.000 | €0.05538 | €276.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.04711 | €1,884.40 |
| 80.000 | €0.04527 | €3,621.60 |
| 120.000 | €0.04434 | €5,320.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

