Parametric Equivalent

MSASE021SB5221MWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE021SB5221MWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE021SB5221MWNA01 |
Description | CAP CER 220PF 16V X5R 008004 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE021SB5221MWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK021BJ221MK-W | Taiyo Yuden | 0 | 587-EMK021BJ221MK-WCT-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.05641 | €2,820.50 |
| Unit Price without VAT: | €0.05641 |
|---|---|
| Unit Price with VAT: | €0.06769 |


