MSART042SCG100GWRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05497
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.824
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 528
Unit Price: €0.14000
Datasheet
10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART042SCG100GWRA01

DigiKey Part Number
587-MSART042SCG100GWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART042SCG100GWRA01
Description
CAP CER 10PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART042SCG100GWRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±2%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TVS042CG100GC-WTaiyo Yuden0TVS042CG100GC-W-ND€0.05497Parametric Equivalent
CQ0100GRNPO8BN100YAGEO11.82413-CQ0100GRNPO8BN100CT-ND€0.08000Parametric Equivalent
GJM0225C1E100GB01LMurata Electronics528490-GJM0225C1E100GB01LCT-ND€0.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000€0.05497€2,198.80
Manufacturers Standard Package
Unit Price without VAT:€0.05497
Unit Price with VAT:€0.06596