MMJCT32MAB7475KPPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.29640
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.29525
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.29525
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.087
Unit Price: €0.87000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18115
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCT32MAB7475KPPA01

DigiKey Part Number
587-MMJCT32MAB7475KPPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCT32MAB7475KPPA01
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCT32MAB7475KPPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCT32MAB7475KPPA01Taiyo Yuden0587-MBJCT32MAB7475KPPA01TR-ND€0.29640Parametric Equivalent
MCJCT32MAB7475KPPA01Taiyo Yuden0587-MCJCT32MAB7475KPPA01TR-ND€0.29525Parametric Equivalent
MCJCT32MAB7475KPPA1JTaiyo Yuden0587-MCJCT32MAB7475KPPA1JTR-ND€0.29525Parametric Equivalent
TMJ325AB7475KMHPTaiyo Yuden1.087587-5228-1-ND€0.87000Parametric Equivalent
CS1210KKX7R8BB475YAGEO013-CS1210KKX7R8BB475TR-ND€0.18115Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.27427€274.27
Manufacturers Standard Package
Unit Price without VAT:€0.27427
Unit Price with VAT:€0.32912