Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU063SCG0R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU063SCG0R3BFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU063SCG0R3BFNA01 |
Description | CAP CER 0.3PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU063SCG0R3BFNA01 | Taiyo Yuden | 14.000 | 587-MBASU063SCG0R3BFNA01CT-ND | €0.08000 | Parametric Equivalent |
| MCASU063SCG0R3BFNA01 | Taiyo Yuden | 29.880 | 587-MCASU063SCG0R3BFNA01CT-ND | €0.08000 | Parametric Equivalent |
| UMK063CG0R3BT-F | Taiyo Yuden | 0 | UMK063CG0R3BT-F-ND | €0.00731 | Parametric Equivalent |
| 02015A0R3BAT2A | KYOCERA AVX | 0 | 478-02015A0R3BAT2ATR-ND | €0.01491 | Parametric Equivalent |
| 0201N0R3B500CT | Walsin Technology Corporation | 0 | 1292-0201N0R3B500CTTR-ND | €0.00551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00777 | €116.55 |
| Unit Price without VAT: | €0.00777 |
|---|---|
| Unit Price with VAT: | €0.00932 |












