Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMAST105SB5682KFNA01 | |
|---|---|
DigiKey Part Number | 587-MMAST105SB5682KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMAST105SB5682KFNA01 |
Description | CAP CER 6800PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMAST105SB5682KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST105SB5682KFNA01 | Taiyo Yuden | 0 | 587-MBAST105SB5682KFNA01TR-ND | €0.00674 | Parametric Equivalent |
| MCAST105SB5682KFNA01 | Taiyo Yuden | 0 | 587-MCAST105SB5682KFNA01TR-ND | €0.00674 | Parametric Equivalent |
| MCAST105SB5682KFNA1J | Taiyo Yuden | 0 | 587-MCAST105SB5682KFNA1JTR-ND | €0.00674 | Parametric Equivalent |
| KGM05AR51E682KH | KYOCERA AVX | 9.450 | 478-KGM05AR51E682KHCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00674 | €67.40 |
| Unit Price without VAT: | €0.00674 |
|---|---|
| Unit Price with VAT: | €0.00809 |




