Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL168SD7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MMASL168SD7225KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL168SD7225KTCA01 |
Description | MLCC, 0603, 10V, X7T, 2.2 UF10 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL168SD7225KTCA01 | Taiyo Yuden | 0 | 587-MAASL168SD7225KTCA01TR-ND | €0.03259 | Parametric Equivalent |
| MBASL168BD7225KTNA01 | Taiyo Yuden | 0 | 587-MBASL168BD7225KTNA01TR-ND | €0.05376 | Parametric Equivalent |
| MCASL168BD7225KTNA01 | Taiyo Yuden | 3.700 | 587-MCASL168BD7225KTNA01CT-ND | €0.25000 | Parametric Equivalent |
| MCASL168BD7225KTNA1J | Taiyo Yuden | 0 | 587-MCASL168BD7225KTNA1JTR-ND | €0.05376 | Parametric Equivalent |
| MCASL168SD7225KTCA01 | Taiyo Yuden | 0 | 587-MCASL168SD7225KTCA01TR-ND | €0.02552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08141 | €325.64 |
| Unit Price without VAT: | €0.08141 |
|---|---|
| Unit Price with VAT: | €0.09769 |





